

Category | Color Yellow |
Manufacturer C&K | Illumination Non-Illuminated |
Series | For Use With/Related Products D6 Series |
Packaging Bulk | Mounting Type Snap Fit |
Part Status Active | Size 12.40mm L x 12.40mm W x 11.30mm H |
Switch Type Pushbutton | Base Product Number |
Shape Square |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 12,04399 Kč | 60 219,95 Kč |
| Unit Price without VAT: | 12,04399 Kč |
|---|---|
| Unit Price with VAT: | 14,57323 Kč |










