



D6C40 F1 LFS | |
|---|---|
DigiKey Part Number | 108-D6C40F1LFS-ND |
Manufacturer | |
Manufacturer Product Number | D6C40 F1 LFS |
Description | SWITCH PUSH SPST-NO 0.1A 32V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Keyswitch Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | D6C40 F1 LFS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Through Hole | |
Type | Keyswitch | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 32 V | |
Actuator Type | Square, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Red | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | Tactile Feedback | |
Panel Cutout Dimensions | - | |
Operating Temperature | -20°C ~ 85°C | |
Mechanical Life | - | |
Electrical Life | 250,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,23000 Kč | 34,23 Kč |
| 10 | 29,54400 Kč | 295,44 Kč |
| 25 | 27,86000 Kč | 696,50 Kč |
| 50 | 26,65060 Kč | 1 332,53 Kč |
| 100 | 25,49370 Kč | 2 549,37 Kč |
| 250 | 24,03936 Kč | 6 009,84 Kč |
| 500 | 22,99282 Kč | 11 496,41 Kč |
| 1 000 | 21,99016 Kč | 21 990,16 Kč |
| Unit Price without VAT: | 34,23000 Kč |
|---|---|
| Unit Price with VAT: | 41,41830 Kč |













