



D6C50 F2 LFS | |
|---|---|
DigiKey Part Number | 401-1986-ND |
Manufacturer | |
Manufacturer Product Number | D6C50 F2 LFS |
Description | SWITCH PUSH SPST-NO 0.1A 32V |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Keyswitch Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | D6C50 F2 LFS Models |
Category | Voltage Rating - DC 32 V |
Mfr | Actuator Type Square, Button |
Series | Actuator Marking No Marking |
Packaging Tray | Color - Actuator/Cap Green |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole | Features Tactile Feedback |
Type Keyswitch | Operating Temperature -20°C ~ 85°C |
Circuit | Electrical Life 250,000 Cycles |
Switch Function Off-Mom | Base Product Number |
Current Rating (Amps) 100mA (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,28000 Kč | 35,28 Kč |
| 10 | 30,40500 Kč | 304,05 Kč |
| 25 | 28,67480 Kč | 716,87 Kč |
| 50 | 27,42760 Kč | 1 371,38 Kč |
| 100 | 26,23910 Kč | 2 623,91 Kč |
| 250 | 24,74236 Kč | 6 185,59 Kč |
| 500 | 23,66474 Kč | 11 832,37 Kč |
| 1 000 | 22,63269 Kč | 22 632,69 Kč |
| Unit Price without VAT: | 35,28000 Kč |
|---|---|
| Unit Price with VAT: | 42,68880 Kč |








