



D6C30 F2 LFS | |
|---|---|
DigiKey Part Number | 108-D6C30F2LFS-ND |
Manufacturer | |
Manufacturer Product Number | D6C30 F2 LFS |
Description | SWITCH PUSH SPST-NO 0.1A 32V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Keyswitch Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | D6C30 F2 LFS Models |
Category | Voltage Rating - DC 32 V |
Mfr | Actuator Type Square, Button |
Series | Actuator Marking No Marking |
Packaging Tray | Color - Actuator/Cap Yellow |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole | Features Tactile Feedback |
Type Keyswitch | Operating Temperature -20°C ~ 85°C |
Circuit | Electrical Life 250,000 Cycles |
Switch Function Off-Mom | Base Product Number |
Current Rating (Amps) 100mA (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 22,40949 Kč | 112 047,45 Kč |
| Unit Price without VAT: | 22,40949 Kč |
|---|---|
| Unit Price with VAT: | 27,11548 Kč |







