



| AYZ0103AGRLC | |
|---|---|
| DigiKey Part Number | 401-2014-2-ND - Tape & Reel (TR) 401-2014-1-ND - Cut Tape (CT) 401-2014-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | AYZ0103AGRLC | 
| Description | SWITCH SLIDE SP3T 100MA 12V | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | Slide Switch SP3T Surface Mount, Right Angle | 
| Datasheet | Datasheet | 
| EDA/CAD Models | AYZ0103AGRLC Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | C&K | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Circuit | SP3T | |
| Contact Timing | Not Specified | |
| Switch Function | On-On-On | |
| Current Rating (Amps) | 100mA (DC) | |
| Voltage Rating - DC | 12 V | |
| Actuator Type | Standard | |
| Actuator Length | 1.00mm | |
| Contact Material | Copper Alloy | |
| Contact Finish | Silver | |
| Mounting Type | Surface Mount, Right Angle | |
| Termination Style | Gull Wing | |
| Features | - | |
| Operating Temperature | -10°C ~ 60°C | |
| Actuator Material | Polyamide (PA46), Nylon 4/6, Glass Filled | |
| Switch Travel | - | |
| Mechanical Life | 10,000 Cycles | |
| Electrical Life | - | |
| Operating Force | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 32,25000 Kč | 32,25 Kč | 
| 10 | 27,38100 Kč | 273,81 Kč | 
| 25 | 25,41680 Kč | 635,42 Kč | 
| 100 | 22,64530 Kč | 2 264,53 Kč | 
| 250 | 20,99076 Kč | 5 247,69 Kč | 
| 500 | 19,85226 Kč | 9 926,13 Kč | 
| 1 000 | 18,81715 Kč | 18 817,15 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4 000 | 14,61622 Kč | 58 464,88 Kč | 
| Unit Price without VAT: | 32,25000 Kč | 
|---|---|
| Unit Price with VAT: | 39,02250 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                









 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic