Switch SPST-NO Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Switch SPST-NO Panel Mount
ASKHF3B14AY
ASKHF3B14AY

ASKHF3B14AY

DigiKey Part Number
CKN9829-ND
Manufacturer
Manufacturer Product Number
ASKHF3B14AY
Description
SWITCH SNAP ACT SPST-NO 25A 125V
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Switch SPST-NO Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Push Button
Manufacturer
C&K
Mounting Type
Panel Mount
Series
Termination Style
Quick Connect - 0.250" (6.3mm)
Packaging
Bulk
Operating Force
567gf
Part Status
Active
Release Force
85gf
Circuit
SPST-NO
Pretravel
0.050" (1.27mm)
Switch Function
Off-Mom
Overtravel
0.050" (1.27mm)
Current Rating (Amps)
25A (AC), 2A (DC)
Electrical Life
75,000 Cycles
Voltage Rating - AC
125 V
Operating Temperature
-55°C ~ 85°C
Voltage Rating - DC
24 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 061
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1251,56000 Kč251,56 Kč
10208,23700 Kč2 082,37 Kč
25193,16480 Kč4 829,12 Kč
75176,51760 Kč13 238,82 Kč
150173,82847 Kč26 074,27 Kč
Manufacturers Standard Package
Unit Price without VAT:251,56000 Kč
Unit Price with VAT:304,38760 Kč