Switch SPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Switch SPDT Chassis Mount
ASKHC2T04AC
ASKHC2T04AC

ASKHC2T04AC

DigiKey Part Number
CKN1416-ND
Manufacturer
Manufacturer Product Number
ASKHC2T04AC
Description
SWITCH SNAP ACTION SPDT 15A 125V
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Chassis Mount
Manufacturer
C&K
Termination Style
Quick Connect - 0.250" (6.3mm)
Series
Operating Force
113gf
Packaging
Bulk
Release Force
14gf
Part Status
Active
Operating Position
0.312" (7.9mm)
Circuit
SPDT
Pretravel
0.312" (7.9mm)
Switch Function
On-Mom
Overtravel
0.187" (4.75mm)
Current Rating (Amps)
15A (AC)
Electrical Life
200,000 Cycles
Voltage Rating - AC
125 V
Operating Temperature
-55°C ~ 85°C
Actuator Type
Lever, Straight
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1153,71000 Kč153,71 Kč
10127,20600 Kč1 272,06 Kč
25117,99200 Kč2 949,80 Kč
50111,47000 Kč5 573,50 Kč
100105,30710 Kč10 530,71 Kč
250102,45428 Kč25 613,57 Kč
Manufacturers Standard Package
Unit Price without VAT:153,71000 Kč
Unit Price with VAT:185,98910 Kč