35 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
35 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
HDP26-24-35PN
HDP26-24-35PN
HDP26-24-35PN
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

HDP26-24-35PN

DigiKey Part Number
1734-1743-ND
Manufacturer
Manufacturer Product Number
HDP26-24-35PN
Description
CONN PLUG HSNG MALE 35POS INLINE
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
35 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Datasheet
 Datasheet
EDA/CAD Models
HDP26-24-35PN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Deutsch Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug Housing
Type
For Male Pins
Number of Positions
35
Shell Size - Insert
24-35
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
16 (3), 20 (32)
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Bayonet Lock
Orientation
Keyed
Shell Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Shell Finish
-
Housing Color
Black
Ingress Protection
IP68 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-1
Features
Coupling Nut
Shielding
Unshielded
Note
Contacts Sold Separately
Includes
-
Insert Material
Polyetherimide (PEI)
Contact Shape
Circular
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1398,96000 Kč398,96 Kč
10339,13900 Kč3 391,39 Kč
40307,53675 Kč12 301,47 Kč
80292,86175 Kč23 428,94 Kč
120284,60692 Kč34 152,83 Kč
280268,10546 Kč75 069,53 Kč
520256,66260 Kč133 464,55 Kč
Manufacturers Standard Package
Unit Price without VAT:398,96000 Kč
Unit Price with VAT:482,74160 Kč