35 Position Circular Connector Receptacle Housing Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
35 Position Circular Connector Receptacle Housing Panel Mount
HDP24-24-35SN
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

HDP24-24-35SN

DigiKey Part Number
1734-HDP24-24-35SN-ND
Manufacturer
Manufacturer Product Number
HDP24-24-35SN
Description
REC, 35P, BLK, N, 16/20, S
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
35 Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
HDP24-24-35SN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Deutsch Connectors
Series
Packaging
Tray
Part Status
Active
Connector Type
Receptacle Housing
Type
For Female Sockets
Number of Positions
35
Shell Size - Insert
24-35
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
16 (3), 20 (32)
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Fastening Type
Bayonet Lock
Orientation
Keyed
Primary Material
Plastic
Shell Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Shell Finish
-
Housing Color
Black
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-1
Features
-
Shielding
Unshielded
Note
Contacts Sold Separately
Includes
-
Insert Material
Polyamide (PA), Nylon
Contact Shape
Circular
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 144
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1430,46000 Kč430,46 Kč
10365,80600 Kč3 658,06 Kč
30338,50867 Kč10 155,26 Kč
60322,35433 Kč19 341,26 Kč
120306,97500 Kč36 837,00 Kč
270289,92015 Kč78 278,44 Kč
510277,21559 Kč141 379,95 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:430,46000 Kč
Unit Price with VAT:520,85660 Kč