Switch SPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Switch SPDT Panel Mount

ASKHC2B14AC

DigiKey Part Number
CKN1413-ND
Manufacturer
Manufacturer Product Number
ASKHC2B14AC
Description
SWITCH SNAP ACTION SPDT 15A 125V
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Switch SPDT Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Panel Mount
Manufacturer
C&K
Termination Style
Quick Connect - 0.250" (6.3mm)
Series
Operating Force
567gf
Packaging
Bulk
Release Force
85gf
Part Status
Active
Pretravel
0.050" (1.27mm)
Circuit
SPDT
Overtravel
0.050" (1.27mm)
Switch Function
On-Mom
Electrical Life
200,000 Cycles
Current Rating (Amps)
15A (AC)
Operating Temperature
-55°C ~ 85°C
Voltage Rating - AC
125 V
Base Product Number
Actuator Type
Push Button
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 361
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1247,36000 Kč247,36 Kč
10204,77200 Kč2 047,72 Kč
25189,94800 Kč4 748,70 Kč
75173,57507 Kč13 018,13 Kč
150170,72353 Kč25 608,53 Kč
Manufacturers Standard Package
Unit Price without VAT:247,36000 Kč
Unit Price with VAT:299,30560 Kč