Enclosed AC DC Converters 1 Output 24V 85 ~ 176 VAC, 132 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 24V 85 ~ 176 VAC, 132 ~ 264 VAC Input
SITOP SIMATIC Design - The optimal supply for SIMATIC S7 and more
SITOP LOGO!Power - The flat power supply for distribution boards

6EP13362BA10

DigiKey Part Number
3473-6EP13362BA10-ND
Manufacturer
Manufacturer Product Number
6EP13362BA10
Description
AC/DC CONVERTER 24V 480W
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24V 85 ~ 176 VAC, 132 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
6EP13362BA10 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Hazardous Locations, Industrial, ITE (Commercial)
Mfr
Efficiency
90%
Series
Operating Temperature
0°C ~ 70°C (With Derating)
Packaging
Bulk
Features
Adjustable Output, IP20, Universal Input
Part Status
Active
Mounting Type
Chassis Mount
Type
Enclosed
Size / Dimension
5.91" L x 4.53" W x 5.71" H (150.0mm x 115.0mm x 145.0mm)
Number of Outputs
1
Approval Agency
CB, cCSAus, CE, CSA, cUL, cULus, UL
Voltage - Input
85 ~ 176 VAC, 132 ~ 264 VAC
Standard Number
60950-1; UL 508
Voltage - Output 1
24V
Minimum Load Required
No
Current - Output 1
20 A
Base Product Number
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
112 362,57000 Kč12 362,57 Kč
1010 865,70900 Kč108 657,09 Kč
Manufacturers Standard Package
Unit Price without VAT:12 362,57000 Kč
Unit Price with VAT:14 958,70970 Kč