Rotary Switch 3 Position 4P3T 2.5A (AC), 350mA (DC) 125 V AC Panel Mount, Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rotary Switch 3 Position 4P3T 2.5A (AC), 350mA (DC) 125 V AC Panel Mount, Through Hole
A40303RNCQ
A40303RNCQ

A40303RNCQ

DigiKey Part Number
CKN10941-ND
Manufacturer
Manufacturer Product Number
A40303RNCQ
Description
SWITCH ROTARY 3POS 2.5A 125V
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Rotary Switch 3 Position 4P3T 2.5A (AC), 350mA (DC) 125 VAC Panel Mount, Through Hole
Datasheet
 Datasheet
EDA/CAD Models
A40303RNCQ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Tray
Part Status
Active
Number of Positions
3
Index Stops
Fixed
Number of Decks
1
Number of Poles per Deck
4
Circuit per Deck
4P3T
Contact Timing
Non-Shorting (BBM)
Current Rating (Amps)
2.5A (AC), 350mA (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
125 V
Actuator Type
Flatted (6.35mm Dia)
Actuator Length
9.53mm
Angle of Throw
30°
Contact Material
Silver (Ag)
Contact Finish
Silver
Mounting Type
Panel Mount, Through Hole
Termination Style
PC Pin
Features
-
Depth Behind Panel
14.48mm
Panel Cutout Dimensions
Circular - 9.80mm Dia
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 136
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1313,29000 Kč313,29 Kč
5268,94200 Kč1 344,71 Kč
10251,85000 Kč2 518,50 Kč
36222,96389 Kč8 026,70 Kč
72208,66472 Kč15 023,86 Kč
108200,70009 Kč21 675,61 Kč
252184,95155 Kč46 607,79 Kč
504172,91062 Kč87 146,95 Kč
1 008163,20966 Kč164 515,34 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:313,29000 Kč
Unit Price with VAT:379,08090 Kč