Rotary Switch 3 Position 4P3T 2.5A (AC), 350mA (DC) 125 V AC Panel Mount, Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rotary Switch 3 Position 4P3T 2.5A (AC), 350mA (DC) 125 V AC Panel Mount, Through Hole

A40303RNCQE

DigiKey Part Number
CKN11449-ND
Manufacturer
Manufacturer Product Number
A40303RNCQE
Description
SWITCH ROTARY 3POS 2.5A 125V
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Rotary Switch 3 Position 4P3T 2.5A (AC), 350mA (DC) 125 VAC Panel Mount, Through Hole
Datasheet
 Datasheet
EDA/CAD Models
A40303RNCQE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Tray
Part Status
Active
Number of Positions
3
Index Stops
Fixed
Number of Decks
1
Number of Poles per Deck
4
Circuit per Deck
4P3T
Contact Timing
Non-Shorting (BBM)
Current Rating (Amps)
2.5A (AC), 350mA (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
125 V
Actuator Type
Flatted (6.35mm Dia)
Actuator Length
9.53mm
Angle of Throw
30°
Contact Material
Silver (Ag)
Contact Finish
Silver
Mounting Type
Panel Mount, Through Hole
Termination Style
PC Pin
Features
Epoxy Sealed Terminals
Depth Behind Panel
14.48mm
Panel Cutout Dimensions
Circular - 9.80mm Dia
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1381,32000 Kč381,32 Kč
5327,44200 Kč1 637,21 Kč
10306,61300 Kč3 066,13 Kč
36271,41083 Kč9 770,79 Kč
72253,97958 Kč18 286,53 Kč
108244,27093 Kč26 381,26 Kč
252225,06857 Kč56 717,28 Kč
504210,38538 Kč106 034,23 Kč
1 008202,78818 Kč204 410,49 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:381,32000 Kč
Unit Price with VAT:461,39720 Kč