

A40305RNZQ | |
|---|---|
DigiKey Part Number | CKN10626-ND |
Manufacturer | |
Manufacturer Product Number | A40305RNZQ |
Description | SWITCH ROTARY 3POS 2.5A 125V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 3 Position 4P3T 2.5A (AC), 350mA (DC) 125 VAC Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | A40305RNZQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Positions | 3 | |
Index Stops | Fixed | |
Number of Decks | 1 | |
Number of Poles per Deck | 4 | |
Circuit per Deck | 4P3T | |
Contact Timing | Non-Shorting (BBM) | |
Current Rating (Amps) | 2.5A (AC), 350mA (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Flatted (6.35mm Dia) | |
Actuator Length | 12.70mm | |
Angle of Throw | 30° | |
Contact Material | Silver (Ag) | |
Contact Finish | Silver | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Features | - | |
Depth Behind Panel | 20.83mm | |
Panel Cutout Dimensions | Circular - 9.80mm Dia | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 327,99000 Kč | 327,99 Kč |
| 5 | 281,71000 Kč | 1 408,55 Kč |
| 10 | 263,77700 Kč | 2 637,77 Kč |
| 36 | 233,50944 Kč | 8 406,34 Kč |
| 72 | 218,52792 Kč | 15 734,01 Kč |
| 108 | 210,18417 Kč | 22 699,89 Kč |
| 252 | 193,68405 Kč | 48 808,38 Kč |
| 504 | 181,06901 Kč | 91 258,78 Kč |
| 1 008 | 171,75322 Kč | 173 127,25 Kč |
| Unit Price without VAT: | 327,99000 Kč |
|---|---|
| Unit Price with VAT: | 396,86790 Kč |


