



A40203RNZQK | |
|---|---|
DigiKey Part Number | CKN10625-ND |
Manufacturer | |
Manufacturer Product Number | A40203RNZQK |
Description | SWITCH ROTARY 2POS 2.5A 125V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 2 Position 4PDT 2.5A (AC), 350mA (DC) 125 VAC Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | A40203RNZQK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Positions | 2 | |
Index Stops | Fixed | |
Number of Decks | 1 | |
Number of Poles per Deck | 4 | |
Circuit per Deck | 4PDT | |
Contact Timing | Non-Shorting (BBM) | |
Current Rating (Amps) | 2.5A (AC), 350mA (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Flatted (6.35mm Dia) | |
Actuator Length | 9.53mm | |
Angle of Throw | 30° | |
Contact Material | Silver (Ag) | |
Contact Finish | Silver | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Features | Epoxy Sealed Terminals, Splashproof Bushing Seal | |
Depth Behind Panel | 20.83mm | |
Panel Cutout Dimensions | Circular - 9.80mm Dia | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 341,22000 Kč | 341,22 Kč |
| 5 | 292,96400 Kč | 1 464,82 Kč |
| 10 | 274,31800 Kč | 2 743,18 Kč |
| 36 | 242,84194 Kč | 8 742,31 Kč |
| 72 | 227,25667 Kč | 16 362,48 Kč |
| 108 | 218,57750 Kč | 23 606,37 Kč |
| 252 | 201,41333 Kč | 50 756,16 Kč |
| 504 | 188,28790 Kč | 94 897,10 Kč |
| 1 008 | 179,34917 Kč | 180 783,96 Kč |
| Unit Price without VAT: | 341,22000 Kč |
|---|---|
| Unit Price with VAT: | 412,87620 Kč |









