

A40215RNZQ | |
|---|---|
DigiKey Part Number | CKN11812-ND |
Manufacturer | |
Manufacturer Product Number | A40215RNZQ |
Description | SWITCH ROTARY 2POS 2.5A 125V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 2 Position 4PDT 2.5A (AC), 350mA (DC) 125 VAC Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | A40215RNZQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Positions | 2 | |
Index Stops | Fixed | |
Number of Decks | 1 | |
Number of Poles per Deck | 4 | |
Circuit per Deck | 4PDT | |
Contact Timing | Non-Shorting (BBM) | |
Current Rating (Amps) | 2.5A (AC), 350mA (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Flatted (6.35mm Dia) | |
Actuator Length | 38.10mm | |
Angle of Throw | 30° | |
Contact Material | Silver (Ag) | |
Contact Finish | Silver | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Features | - | |
Depth Behind Panel | 20.83mm | |
Panel Cutout Dimensions | Circular - 9.80mm Dia | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 265,41000 Kč | 265,41 Kč |
| 5 | 227,82800 Kč | 1 139,14 Kč |
| 10 | 213,36100 Kč | 2 133,61 Kč |
| 36 | 188,89444 Kč | 6 800,20 Kč |
| 72 | 176,79444 Kč | 12 729,20 Kč |
| 108 | 170,05463 Kč | 18 365,90 Kč |
| 252 | 156,73008 Kč | 39 495,98 Kč |
| 504 | 146,54397 Kč | 73 858,16 Kč |
| 1 008 | 136,95341 Kč | 138 049,04 Kč |
| Unit Price without VAT: | 265,41000 Kč |
|---|---|
| Unit Price with VAT: | 321,14610 Kč |


