



A10405RNCQE | |
|---|---|
DigiKey Part Number | CKN10613-ND |
Manufacturer | |
Manufacturer Product Number | A10405RNCQE |
Description | SWITCH ROTARY 4POS 2.5A 125V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 4 Position SP4T 2.5A (AC), 350mA (DC) 125 VAC Panel Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | A10405RNCQE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Positions | 4 | |
Index Stops | Fixed | |
Number of Decks | 1 | |
Number of Poles per Deck | 1 | |
Circuit per Deck | SP4T | |
Contact Timing | Non-Shorting (BBM) | |
Current Rating (Amps) | 2.5A (AC), 350mA (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Flatted (6.35mm Dia) | |
Actuator Length | 12.70mm | |
Angle of Throw | 30° | |
Contact Material | Silver (Ag) | |
Contact Finish | Silver | |
Mounting Type | Panel Mount, Through Hole | |
Termination Style | PC Pin | |
Features | Epoxy Sealed Terminals | |
Depth Behind Panel | 14.48mm | |
Panel Cutout Dimensions | Circular - 9.80mm Dia | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 241,27000 Kč | 241,27 Kč |
| 5 | 207,25000 Kč | 1 036,25 Kč |
| 10 | 194,06400 Kč | 1 940,64 Kč |
| 36 | 171,82778 Kč | 6 185,80 Kč |
| 72 | 160,82722 Kč | 11 579,56 Kč |
| 108 | 154,70083 Kč | 16 707,69 Kč |
| 252 | 142,58976 Kč | 35 932,62 Kč |
| 504 | 133,33022 Kč | 67 198,43 Kč |
| 1 008 | 124,61459 Kč | 125 611,51 Kč |
| Unit Price without VAT: | 241,27000 Kč |
|---|---|
| Unit Price with VAT: | 291,93670 Kč |




