8121SHZGE is out of stock and can be placed on backorder.
Available Substitutes:

Similar


C&K
In Stock: 88
Unit Price: 312,66000 Kč
Datasheet

Direct


NKK Switches
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Carling Technologies
In Stock: 0
Unit Price: 194,65000 Kč
Datasheet

Similar


E-Switch
In Stock: 668
Unit Price: 121,16000 Kč
Datasheet
Pushbutton Switch SPDT Standard Panel Mount, Rear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPDT Standard Panel Mount, Rear
8121SHZGE
8121SHZGE

8121SHZGE

DigiKey Part Number
CKN4011-ND
Manufacturer
Manufacturer Product Number
8121SHZGE
Description
SWITCH PUSHBUTTON SPDT 1A 120V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard Panel Mount, Rear
Datasheet
 Datasheet
EDA/CAD Models
8121SHZGE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
28 V
Mfr
Actuator Type
Round, Plunger
Series
Actuator Marking
No Marking
Packaging
Bulk
Color - Actuator/Cap
White
Part Status
Active
Termination Style
Solder Lug
Mounting Type
Panel Mount, Rear
Features
Tactile Feedback
Type
Standard
Panel Cutout Dimensions
Circular - 6.35mm Dia
Circuit
Operating Temperature
-30°C ~ 75°C
Switch Function
On-Mom
Electrical Life
60,000 Cycles
Current Rating (Amps)
1A (AC/DC)
Base Product Number
Voltage Rating - AC
120 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
U811SHZGEC&K88CKN1643-ND312,66000 KčSimilar
MB2411E1A01NKK Switches0360-3325-ND0,00000 KčDirect
3MN-SP-7-P1-B11-M1GECarling Technologies0432-1182-ND194,65000 KčSimilar
700SP7B10M1QEHE-Switch668EG2592-ND121,16000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1358,44000 Kč358,44 Kč
10309,32200 Kč3 093,22 Kč
25291,65400 Kč7 291,35 Kč
50278,93740 Kč13 946,87 Kč
100266,75020 Kč26 675,02 Kč
300248,47633 Kč74 542,90 Kč
500240,39098 Kč120 195,49 Kč
Manufacturers Standard Package
Unit Price without VAT:358,44000 Kč
Unit Price with VAT:433,71240 Kč