



U811SHZGE | |
|---|---|
DigiKey Part Number | CKN1643-ND |
Manufacturer | |
Manufacturer Product Number | U811SHZGE |
Description | SWITCH PUSHBUTTON SPDT 1A 120V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Rear |
Datasheet | Datasheet |
EDA/CAD Models | U811SHZGE Models |
Category | Voltage Rating - DC 28 V |
Mfr | Actuator Type Round, Plunger |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap White |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Rear | Features Tactile Feedback |
Type Standard | Panel Cutout Dimensions Circular - 6.35mm Dia |
Circuit | Operating Temperature -30°C ~ 65°C |
Switch Function On-Mom | Electrical Life 60,000 Cycles |
Current Rating (Amps) 1A (AC/DC) | Base Product Number |
Voltage Rating - AC 120 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 312,66000 Kč | 312,66 Kč |
| 10 | 269,90800 Kč | 2 699,08 Kč |
| 25 | 254,49560 Kč | 6 362,39 Kč |
| 50 | 243,40460 Kč | 12 170,23 Kč |
| 100 | 232,77540 Kč | 23 277,54 Kč |
| 300 | 216,83443 Kč | 65 050,33 Kč |
| 500 | 209,78262 Kč | 104 891,31 Kč |
| 1 000 | 200,56492 Kč | 200 564,92 Kč |
| Unit Price without VAT: | 312,66000 Kč |
|---|---|
| Unit Price with VAT: | 378,31860 Kč |





