



8121SD3V3GE | |
|---|---|
DigiKey Part Number | CKN1613-ND |
Manufacturer | |
Manufacturer Product Number | 8121SD3V3GE |
Description | SWITCH PUSHBUTTON SPDT 1A 120V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 8121SD3V3GE Models |
Category | Voltage Rating - AC 120 V |
Mfr | Voltage Rating - DC 28 V |
Series | Actuator Type Round, Plunger |
Packaging Tray | Actuator Marking No Marking |
Part Status Active | Color - Actuator/Cap White |
Mounting Type Through Hole | Termination Style PC Pin |
Type Standard | Features Tactile Feedback |
Circuit | Operating Temperature -30°C ~ 75°C |
Switch Function On-Mom | Electrical Life 60,000 Cycles |
Current Rating (Amps) 1A (AC/DC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 331,77000 Kč | 331,77 Kč |
| 10 | 286,32900 Kč | 2 863,29 Kč |
| 40 | 261,92900 Kč | 10 477,16 Kč |
| 80 | 250,49563 Kč | 20 039,65 Kč |
| 120 | 244,03175 Kč | 29 283,81 Kč |
| 280 | 231,03500 Kč | 64 689,80 Kč |
| 520 | 221,96017 Kč | 115 419,29 Kč |
| Unit Price without VAT: | 331,77000 Kč |
|---|---|
| Unit Price with VAT: | 401,44170 Kč |






















