
M25M32/FR | |
|---|---|
DigiKey Part Number | 2291-M25M32/FR-ND |
Manufacturer | |
Manufacturer Product Number | M25M32/FR |
Description | ENLARGER M25M32 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Thread Adapter For Cable Entry Opening |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Thread Adapter | |
For Use With/Related Products | Cable Entry Opening | |
Material | Brass, Nickel Plated | |
Features | M25 to M32 Thread | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,35000 Kč | 129,35 Kč |
| 10 | 109,84100 Kč | 1 098,41 Kč |
| 25 | 102,95720 Kč | 2 573,93 Kč |
| 50 | 98,03960 Kč | 4 901,98 Kč |
| 100 | 93,35710 Kč | 9 335,71 Kč |
| 250 | 87,51296 Kč | 21 878,24 Kč |
| 500 | 83,33770 Kč | 41 668,85 Kč |
| 1 000 | 79,36299 Kč | 79 362,99 Kč |
| 2 500 | 74,40028 Kč | 186 000,70 Kč |
| Unit Price without VAT: | 129,35000 Kč |
|---|---|
| Unit Price with VAT: | 156,51350 Kč |








