Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar




Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 5A (AC/DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Anti-Rotation | |
Actuator Length | 10.67mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Panel Cutout Dimensions | Circular - 6.35mm Dia | |
Bushing Thread | 1/4-40 | |
Ingress Protection | - | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 664,59000 Kč | 664,59 Kč |
| 10 | 573,47600 Kč | 5 734,76 Kč |
| 25 | 540,65640 Kč | 13 516,41 Kč |
| 50 | 517,03380 Kč | 25 851,69 Kč |
| 100 | 494,40000 Kč | 49 440,00 Kč |
| 300 | 460,45393 Kč | 138 136,18 Kč |
| Unit Price without VAT: | 664,59000 Kč |
|---|---|
| Unit Price with VAT: | 804,15390 Kč |





