A423P31YZQ is available for purchase but is not normally stocked.
Available Substitutes:

Similar


C&K
In Stock: 36
Unit Price: 701,96000 Kč
Datasheet
Image for A423P31YZQ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A423P31YZQ

DigiKey Part Number
A423P31YZQ-ND
Manufacturer
Manufacturer Product Number
A423P31YZQ
Description
SWITCH TOGGLE 4PDT 6A 125V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Toggle Switch 4PDT Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
6A (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
28 V
Actuator Type
Flatted
Actuator Length
6.35mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Panel Cutout Dimensions
-
Bushing Thread
1/4-40
Ingress Protection
-
Features
Epoxy Sealed Terminals
Operating Temperature
-30°C ~ 90°C
Actuator Material
Brass, Chrome Plated
Electrical Life
60,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1856,93000 Kč856,93 Kč
Manufacturers Standard Package
Unit Price without VAT:856,93000 Kč
Unit Price with VAT:1 036,88530 Kč