

Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Anti-Rotation | |
Actuator Length | 6.86mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | Circular - 6.35mm Dia | |
Bushing Thread | 1/4-40 | |
Ingress Protection | - | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 799,81000 Kč | 799,81 Kč |
| 10 | 689,95200 Kč | 6 899,52 Kč |
| 25 | 650,42560 Kč | 16 260,64 Kč |
| 50 | 621,98600 Kč | 31 099,30 Kč |
| 100 | 594,73900 Kč | 59 473,90 Kč |
| 300 | 553,87263 Kč | 166 161,79 Kč |
| Unit Price without VAT: | 799,81000 Kč |
|---|---|
| Unit Price with VAT: | 967,77010 Kč |










