Toggle Switch 3PDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch 3PDT Panel Mount
7303TZQE
7303TZQE

7303TZQE

DigiKey Part Number
CKN1499-ND
Manufacturer
Manufacturer Product Number
7303TZQE
Description
SWITCH TOGGLE 3PDT 5A 120V
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Toggle Switch 3PDT Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Standard Round
Mfr
Actuator Length
17.45mm
Series
Illumination
Non-Illuminated
Packaging
Bulk
Termination Style
Solder Lug
Part Status
Active
Panel Cutout Dimensions
Circular - 11.91mm Dia
Mounting Type
Panel Mount
Bushing Thread
15/32-32
Circuit
Features
Epoxy Sealed Terminals
Switch Function
Operating Temperature
-30°C ~ 85°C
Current Rating (Amps)
5A (AC/DC)
Actuator Material
Brass, Chrome Plated
Voltage Rating - AC
120 V
Electrical Life
40,000 Cycles
Voltage Rating - DC
28 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
7303TZQEC&K17CKN1499-ND689,36000 KčParametric Equivalent
In-Stock: 17
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1689,36000 Kč689,36 Kč
10594,78900 Kč5 947,89 Kč
25560,73040 Kč14 018,26 Kč
50536,22600 Kč26 811,30 Kč
100512,75020 Kč51 275,02 Kč
300477,53790 Kč143 261,37 Kč
Manufacturers Standard Package
Unit Price without VAT:689,36000 Kč
Unit Price with VAT:834,12560 Kč