Toggle Switch DPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch DPDT Panel Mount
7205SYCQE
7205SYCQE

7205SYCQE

DigiKey Part Number
CKN1487-ND
Manufacturer
Manufacturer Product Number
7205SYCQE
Description
SWITCH TOGGLE DPDT 5A 120V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Toggle Switch DPDT Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
7205SYCQE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Standard Round
Mfr
Actuator Length
10.67mm
Series
Illumination
Non-Illuminated
Packaging
Bulk
Termination Style
PC Pin
Part Status
Active
Panel Cutout Dimensions
Circular - 6.35mm Dia
Mounting Type
Panel Mount
Bushing Thread
1/4-40
Circuit
Features
Epoxy Sealed Terminals
Switch Function
Operating Temperature
-30°C ~ 85°C
Current Rating (Amps)
5A (AC/DC)
Actuator Material
Brass, Chrome Plated
Voltage Rating - AC
120 V
Electrical Life
40,000 Cycles
Voltage Rating - DC
28 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1-1825139-7TE Connectivity ALCOSWITCH Switches894450-2383-ND4,42000 KčSimilar
M2028SS1W03NKK Switches2 015M2028SS1W03-ND7,43000 KčSimilar
In-Stock: 56
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1320,85000 Kč320,85 Kč
10276,88000 Kč2 768,80 Kč
25261,06400 Kč6 526,60 Kč
50249,68720 Kč12 484,36 Kč
100238,78090 Kč23 878,09 Kč
300222,42970 Kč66 728,91 Kč
500215,19590 Kč107 597,95 Kč
1 000205,73798 Kč205 737,98 Kč
Manufacturers Standard Package
Unit Price without VAT:320,85000 Kč
Unit Price with VAT:388,22850 Kč