Toggle Switch DPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch DPDT Panel Mount
M2028SS1W03
M2028SS1W03
IP Rated Switches | Datasheet Preview

M2028SS1W03

DigiKey Part Number
M2028SS1W03-ND
Manufacturer
Manufacturer Product Number
M2028SS1W03
Description
SWITCH TOGGLE DPDT 6A 125V
Customer Reference
Detailed Description
Toggle Switch DPDT Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
M2028SS1W03 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Standard Round
Mfr
Actuator Length
10.50mm
Series
Illumination
Non-Illuminated
Packaging
Bulk
Termination Style
PC Pin
Part Status
Obsolete
Panel Cutout Dimensions
Circular - 6.50mm Dia
Mounting Type
Panel Mount
Bushing Thread
1/4-40
Circuit
Features
Epoxy Sealed Terminals
Switch Function
Operating Temperature
-30°C ~ 85°C
Current Rating (Amps)
6A (AC), 3A (DC)
Actuator Material
Brass, Chrome Plated
Voltage Rating - AC
125 V
Electrical Life
25,000 Cycles
Voltage Rating - DC
30 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MN28SS1W03NKK Switches621360-MN28SS1W03-ND228,67000 KčMFR Recommended
100DP4T4B9M2QEHE-Switch0100DP4T4B9M2QEH-ND72,31329 KčSimilar
A227S1YCQElectroswitch0A227S1YCQ-ND507,94000 KčSimilar
In-Stock: 2 015
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1210,61000 Kč210,61 Kč
10181,71700 Kč1 817,17 Kč
25171,35200 Kč4 283,80 Kč
50163,88940 Kč8 194,47 Kč
100156,74170 Kč15 674,17 Kč
250147,75032 Kč36 937,58 Kč
500141,28000 Kč70 640,00 Kč
1 000135,08055 Kč135 080,55 Kč
Manufacturers Standard Package
Unit Price without VAT:210,61000 Kč
Unit Price with VAT:254,83810 Kč