
MN28SS1W03 | |
|---|---|
DigiKey Part Number | 360-MN28SS1W03-ND |
Manufacturer | |
Manufacturer Product Number | MN28SS1W03 |
Description | SWITCH TOGGLE 6A 125V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | MN28SS1W03 Models |
Category | Voltage Rating - AC 125 V |
Mfr | Voltage Rating - DC 30 V |
Series | Actuator Type Standard Round with Cap |
Packaging Bulk | Actuator Length 13.50mm |
Part Status Active | Illumination Non-Illuminated |
Mounting Type Panel Mount | Termination Style PC Pin |
Circuit | Panel Cutout Dimensions Circular - 6.50mm Dia |
Switch Function | Bushing Thread 1/4-40 |
Current Rating (Amps) 6A (AC), 3A (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 228,67000 Kč | 228,67 Kč |
| 10 | 189,57000 Kč | 1 895,70 Kč |
| 25 | 175,62720 Kč | 4 390,68 Kč |
| 50 | 165,93880 Kč | 8 296,94 Kč |
| 100 | 157,06080 Kč | 15 706,08 Kč |
| 250 | 146,61476 Kč | 36 653,69 Kč |
| 500 | 139,67870 Kč | 69 839,35 Kč |
| 1 000 | 133,54035 Kč | 133 540,35 Kč |
| Unit Price without VAT: | 228,67000 Kč |
|---|---|
| Unit Price with VAT: | 276,69070 Kč |

