7201K2AQE is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


C&K
In Stock: 0
Unit Price: 369,50438 Kč
Datasheet

Parametric Equivalent


C&K
In Stock: 0
Unit Price: 480,85000 Kč
Datasheet

Parametric Equivalent


C&K
In Stock: 0
Unit Price: 387,50763 Kč
Datasheet

Parametric Equivalent


C&K
In Stock: 18
Unit Price: 480,85000 Kč
Datasheet
Toggle Switch DPDT Panel Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch DPDT Panel Mount, Right Angle
7201K2AQE
7201K2AQE

7201K2AQE

DigiKey Part Number
CKN9722-ND
Manufacturer
Manufacturer Product Number
7201K2AQE
Description
SWITCH TOGGLE DPDT 5A 120V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Toggle Switch DPDT Panel Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
7201K2AQE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Locking Lever
Mfr
Actuator Length
17.88mm
Series
Illumination
Non-Illuminated
Packaging
Tray
Termination Style
PC Pin
Part Status
Active
Panel Cutout Dimensions
Circular - 6.35mm Dia
Mounting Type
Panel Mount, Right Angle
Bushing Thread
1/4-40
Circuit
Features
Epoxy Sealed Terminals
Switch Function
Operating Temperature
-30°C ~ 85°C
Current Rating (Amps)
5A (AC/DC)
Actuator Material
Brass, Chrome Plated
Voltage Rating - AC
120 V
Electrical Life
100,000 Cycles
Voltage Rating - DC
28 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
7201K12AQEC&K0108-7201K12AQE-ND369,50438 KčParametric Equivalent
7201K12AQEGC&K0108-7201K12AQEG-ND480,85000 KčParametric Equivalent
7201K2AGEC&K0108-7201K2AGE-ND387,50763 KčParametric Equivalent
7201K2AQEGC&K18108-7201K2AQEG-ND480,85000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1494,50000 Kč494,50 Kč
10426,63700 Kč4 266,37 Kč
25402,24600 Kč10 056,15 Kč
80373,20013 Kč29 856,01 Kč
160356,85706 Kč57 097,13 Kč
320341,20241 Kč109 184,77 Kč
560329,04129 Kč184 263,12 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:494,50000 Kč
Unit Price with VAT:598,34500 Kč