Parametric Equivalent
Parametric Equivalent
Parametric Equivalent


7201K2AGE | |
|---|---|
DigiKey Part Number | 108-7201K2AGE-ND |
Manufacturer | |
Manufacturer Product Number | 7201K2AGE |
Description | SWITCH TOGGLE DPDT 5A 120V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 7201K2AGE Models |
Category | Actuator Type Locking Lever |
Mfr | Actuator Length 17.88mm |
Series | Illumination Non-Illuminated |
Packaging Tray | Termination Style PC Pin |
Part Status Active | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount, Right Angle | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 100,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7201K12AQE | C&K | 0 | 108-7201K12AQE-ND | 369,50438 Kč | Parametric Equivalent |
| 7201K12AQEG | C&K | 0 | 108-7201K12AQEG-ND | 480,85000 Kč | Parametric Equivalent |
| 7201K2AQE | C&K | 0 | CKN9722-ND | 494,50000 Kč | Parametric Equivalent |
| 7201K2AQEG | C&K | 18 | 108-7201K2AQEG-ND | 480,85000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 387,50763 Kč | 31 000,61 Kč |
| Unit Price without VAT: | 387,50763 Kč |
|---|---|
| Unit Price with VAT: | 468,88423 Kč |





