



7201K2AQEG | |
|---|---|
DigiKey Part Number | 108-7201K2AQEG-ND |
Manufacturer | |
Manufacturer Product Number | 7201K2AQEG |
Description | SWITCH TOGGLE DPDT 5A 120V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 7201K2AQEG Models |
Category | Actuator Type Locking Lever |
Mfr | Actuator Length 17.88mm |
Series | Illumination Non-Illuminated |
Packaging Bag | Termination Style PC Pin |
Part Status Active | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount, Right Angle | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 100,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 480,85000 Kč | 480,85 Kč |
| 10 | 414,89900 Kč | 4 148,99 Kč |
| 25 | 391,16760 Kč | 9 779,19 Kč |
| 80 | 362,92150 Kč | 29 033,72 Kč |
| 160 | 347,03263 Kč | 55 525,22 Kč |
| 320 | 331,80909 Kč | 106 178,91 Kč |
| 560 | 319,98252 Kč | 179 190,21 Kč |
| Unit Price without VAT: | 480,85000 Kč |
|---|---|
| Unit Price with VAT: | 581,82850 Kč |

