Parametric Equivalent
Parametric Equivalent




7201K12AQEG | |
|---|---|
DigiKey Part Number | 108-7201K12AQEG-ND |
Manufacturer | |
Manufacturer Product Number | 7201K12AQEG |
Description | SWITCH TOGGLE DPDT 5A 120V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 7201K12AQEG Models |
Category | Actuator Type Locking Lever |
Mfr | Actuator Length 18.59mm |
Series | Illumination Non-Illuminated |
Packaging Bag | Termination Style PC Pin |
Part Status Active | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount, Right Angle | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 100,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7201K12AQE | C&K | 0 | 108-7201K12AQE-ND | 369,50438 Kč | Parametric Equivalent |
| 7201K2AGE | C&K | 0 | 108-7201K2AGE-ND | 387,50763 Kč | Parametric Equivalent |
| 7201K2AQE | C&K | 0 | CKN9722-ND | 494,50000 Kč | Parametric Equivalent |
| 7201K2AQEG | C&K | 18 | 108-7201K2AQEG-ND | 480,85000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 480,85000 Kč | 480,85 Kč |
| 10 | 414,89900 Kč | 4 148,99 Kč |
| 40 | 379,50725 Kč | 15 180,29 Kč |
| 80 | 362,92150 Kč | 29 033,72 Kč |
| 120 | 353,54508 Kč | 42 425,41 Kč |
| 280 | 334,69086 Kč | 93 713,44 Kč |
| 520 | 321,52542 Kč | 167 193,22 Kč |
| Unit Price without VAT: | 480,85000 Kč |
|---|---|
| Unit Price with VAT: | 581,82850 Kč |




