7201J1V4BE2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


C&K
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


C&K
In Stock: 0
Unit Price: 386,99000 Kč
Datasheet
Rocker Switch DPDT 0.4VA (AC/DC) 20 V Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rocker Switch DPDT 0.4VA (AC/DC) 20 V Through Hole

7201J1V4BE2

DigiKey Part Number
108-7201J1V4BE2-ND
Manufacturer
Manufacturer Product Number
7201J1V4BE2
Description
SWITCH ROCKER DPDT 0.4VA 20V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Rocker Switch DPDT 0.4VA (AC/DC) 20 V Through Hole
Datasheet
 Datasheet
EDA/CAD Models
7201J1V4BE2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Through Hole
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
20 V
Voltage Rating - DC
Actuator Type
Concave (Standard V)
Color - Actuator/Cap
Black
Actuator Marking
No Marking
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Ingress Protection
-
Features
Epoxy Sealed Terminals
Panel Cutout Dimensions
Rectangular - 17.96mm x 10.62mm
Operating Temperature
-30°C ~ 85°C
Approval Agency
cULus
Mechanical Life
-
Electrical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
80289,25538 Kč23 140,43 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:289,25538 Kč
Unit Price with VAT:349,99901 Kč