



2001-1207 | |
|---|---|
DigiKey Part Number | 2946-2001-1207-ND |
Manufacturer | |
Manufacturer Product Number | 2001-1207 |
Description | 2-CONDUCTOR GROUND TERMINAL BLOC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Ground, Earth Green, Yellow 14-18 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2001-1207 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Type | Ground, Earth | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 4.2mm | |
Termination Style | Push In, Spring | |
Voltage - IEC | - | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 14-18 AWG | |
Wire Gauge or Range - mm² | 0.75-2.5mm² | |
Features | - | |
Color | Green, Yellow | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | - | |
Stripping Length | 9mm ~ 11mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 241,90000 Kč | 241,90 Kč |
| 10 | 171,72200 Kč | 1 717,22 Kč |
| 25 | 151,93320 Kč | 3 798,33 Kč |
| 50 | 139,96840 Kč | 6 998,42 Kč |
| 100 | 130,27580 Kč | 13 027,58 Kč |
| 250 | 120,41344 Kč | 30 103,36 Kč |
| 500 | 114,76750 Kč | 57 383,75 Kč |
| 1 000 | 110,36087 Kč | 110 360,87 Kč |
| Unit Price without VAT: | 241,90000 Kč |
|---|---|
| Unit Price with VAT: | 292,69900 Kč |










