7103P3HZGE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


C&K
In Stock: 19
Unit Price: 294,90000 Kč
Datasheet

Parametric Equivalent


C&K
In Stock: 56
Unit Price: 321,17000 Kč
Datasheet

Parametric Equivalent


E-Switch
In Stock: 290
Unit Price: 89,26000 Kč
Datasheet

Parametric Equivalent


E-Switch
In Stock: 413
Unit Price: 106,99000 Kč
Datasheet
Toggle Switch SPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch SPDT Panel Mount

7103P3HZGE

DigiKey Part Number
108-7103P3HZGE-ND
Manufacturer
Manufacturer Product Number
7103P3HZGE
Description
SWITCH TOGGLE SPDT 5A 120V
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
7103P3HZGE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Flat Anti-Rotation
Mfr
Actuator Length
11.43mm
Series
Illumination
Non-Illuminated
Packaging
Bulk
Termination Style
Solder Lug
Part Status
Active
Panel Cutout Dimensions
Circular - 6.35mm Dia
Mounting Type
Panel Mount
Bushing Thread
1/4-40
Circuit
Features
Epoxy Sealed Terminals
Switch Function
Operating Temperature
-30°C ~ 85°C
Current Rating (Amps)
5A (AC/DC)
Actuator Material
Brass, Chrome Plated
Voltage Rating - AC
120 V
Electrical Life
40,000 Cycles
Voltage Rating - DC
28 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
7103P3YZGEC&K19CKN9692-ND294,90000 KčParametric Equivalent
7103P3YZQEC&K56CKN1024-ND321,17000 KčParametric Equivalent
100SP3T6B11M1QEE-Switch290100SP3T6B11M1QE-ND89,26000 KčParametric Equivalent
100SP3T6B11M1QEHE-Switch413EG2386-ND106,99000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
80281,00963 Kč22 480,77 Kč
Manufacturers Standard Package
Unit Price without VAT:281,00963 Kč
Unit Price with VAT:340,02165 Kč