Similar
Similar
Similar
Similar
Similar




7101J2V3BE2 | |
|---|---|
DigiKey Part Number | CKN2014-ND |
Manufacturer | |
Manufacturer Product Number | 7101J2V3BE2 |
Description | SWITCH ROCKER SPDT 0.4VA 20V |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 0.4VA (AC/DC) 20 V Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 7101J2V3BE2 Models |
Category | Actuator Type Paddle |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking No Marking |
Packaging Tray | Termination Style PC Pin |
Part Status Obsolete | Features Epoxy Sealed Terminals |
Mounting Type Through Hole | Panel Cutout Dimensions Rectangular - 17.96mm x 10.62mm |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Approval Agency cULus |
Current Rating (Amps) | Electrical Life 100,000 Cycles |
Voltage Rating - AC 20 V | Base Product Number |
Voltage Rating - DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1MS-SP1-R2-VS2KE | Carling Technologies | 0 | 432-1MS-SP1-R2-VS2KE-ND | 142,53230 Kč | Similar |
| 1MS-SP1-R2-VS2RE | Carling Technologies | 0 | 432-1MS-SP1-R2-VS2RE-ND | 142,53230 Kč | Similar |
| B123J72V3G2 | Electroswitch | 0 | B123J72V3G2-ND | 339,54000 Kč | Similar |
| B123J72V3Q2 | Electroswitch | 0 | B123J72V3Q2-ND | 269,40000 Kč | Similar |
| M2012TXG13-EA | NKK Switches | 116 | 360-2213-ND | 192,97000 Kč | Similar |














