Connector Header Panel Mount, Through Hole, Right Angle 12 position 0.175" (4.44mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Panel Mount, Through Hole, Right Angle 12 position 0.175" (4.44mm)
DT13-12PB-B016
DT13-12PB-B016
Taking Commercial Drone Reliability to New Heights

DT13-12PB-B016

DigiKey Part Number
1734-1635-ND
Manufacturer
Manufacturer Product Number
DT13-12PB-B016
Description
CONN HEADER R/A 12POS 4.44MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Connector Header Panel Mount, Through Hole, Right Angle 12 position 0.175" (4.44mm)
Datasheet
 Datasheet
EDA/CAD Models
DT13-12PB-B016 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Holder
Contact Length - Mating
-
Contact Length - Post
0.122" (3.10mm)
Overall Contact Length
-
Insulation Height
1.388" (35.26mm)
Contact Shape
Circular
Contact Finish - Mating
-
Contact Finish Thickness - Mating
-
Contact Finish - Post
-
Contact Material
-
Insulation Material
Plastic
Features
Mounting Flange
Operating Temperature
-55°C ~ 125°C
Ingress Protection
IP68/IP6K9K
Material Flammability Rating
-
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
250VDC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
Automotive
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 637
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1366,84000 Kč366,84 Kč
10311,73600 Kč3 117,36 Kč
25292,20800 Kč7 305,20 Kč
50278,25700 Kč13 912,85 Kč
100264,98220 Kč26 498,22 Kč
250248,40468 Kč62 101,17 Kč
500236,56178 Kč118 280,89 Kč
Manufacturers Standard Package
Unit Price without VAT:366,84000 Kč
Unit Price with VAT:443,87640 Kč