Image for 1MS-SP1-R2-VS2RE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1MS-SP1-R2-VS2RE

DigiKey Part Number
432-1MS-SP1-R2-VS2RE-ND
Manufacturer
Manufacturer Product Number
1MS-SP1-R2-VS2RE
Description
SWITCH ROCKER SPDT 0.4VA 20V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Rocker Switch SPDT 0.4VA (AC/DC) 20 V Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Actuator Type
Paddle
Series
Actuator Marking
No Marking
Packaging
Bulk
Termination Style
PC Pin
Part Status
Active
Ingress Protection
IP67 - Dust Tight, Waterproof
Mounting Type
Through Hole
Features
Epoxy Sealed Terminals
Circuit
Operating Temperature
-30°C ~ 85°C
Switch Function
Electrical Life
30,000 Cycles
Current Rating (Amps)
Base Product Number
Voltage Rating - AC
20 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100142,53230 Kč14 253,23 Kč
Unit Price without VAT:142,53230 Kč
Unit Price with VAT:172,46408 Kč