


M2012TXG13-EA | |
|---|---|
DigiKey Part Number | 360-2213-ND |
Manufacturer | |
Manufacturer Product Number | M2012TXG13-EA |
Description | SWITCH ROCKER SPDT 0.4VA 28V |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 0.4VA (AC/DC) 28 V Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | M2012TXG13-EA Models |
Category | Actuator Type Paddle |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking No Marking |
Packaging Tray | Termination Style PC Pin |
Part Status Obsolete | Features Epoxy Sealed Terminals |
Mounting Type Through Hole | Operating Temperature -30°C ~ 85°C |
Circuit | Approval Agency CSA, UL |
Switch Function | Mechanical Life 50,000 Cycles |
Current Rating (Amps) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 28 V | Base Product Number |
Voltage Rating - DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MN12TXG13-EA | NKK Switches | 0 | 360-MN12TXG13-EA-ND | 211,66000 Kč | MFR Recommended |
| B123J72V3B2 | Electroswitch | 0 | B123J72V3B2-ND | 313,50000 Kč | Similar |
| B123J72V3G2 | Electroswitch | 0 | B123J72V3G2-ND | 339,54000 Kč | Similar |
| B123J72V3Q2 | Electroswitch | 0 | B123J72V3Q2-ND | 269,40000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 192,97000 Kč | 192,97 Kč |
| 10 | 166,57700 Kč | 1 665,77 Kč |
| 25 | 157,07360 Kč | 3 926,84 Kč |
| 50 | 150,23640 Kč | 7 511,82 Kč |
| 100 | 143,68720 Kč | 14 368,72 Kč |
| Unit Price without VAT: | 192,97000 Kč |
|---|---|
| Unit Price with VAT: | 233,49370 Kč |

