
3982100 | |
|---|---|
DigiKey Part Number | 6387-3982100-ND |
Manufacturer | |
Manufacturer Product Number | 3982100 |
Description | CABINET ALUM 14.5X17.3X5.25 NAT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Equipment Cabinet Open Rack, Double Frame 14.583" L x 17.377" W x 5.250" H (370.40mm x 449.00mm x 133.35mm) Natural |
Datasheet | Datasheet |
Category | Dimensions - Panel 14.583" L x 16.800" W x 5.250" H (370.40mm x 426.72mm x 133.35mm) |
Manufacturer C/A Design | Dimensions - Overall 14.583" L x 17.377" W x 5.250" H (370.40mm x 449.00mm x 133.35mm) |
Series | Door Doorless |
Packaging Bulk | Mounting Rails Two Pair |
Part Status Active | Material Metal, Aluminum |
Type Equipment Cabinet | Color Natural |
Style Open Rack, Double Frame | Shipping Info Shipped from DigiKey |
Number of Units 3U |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 3 738,48500 Kč | 7 476,97 Kč |
| Unit Price without VAT: | 3 738,48500 Kč |
|---|---|
| Unit Price with VAT: | 4 523,56685 Kč |














