Rack Flange Handle Holes
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3981260

DigiKey Part Number
6387-3981260-ND
Manufacturer
Manufacturer Product Number
3981260
Description
FLANGE HANDLE HOLES 2PCS
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Rack Flange Handle Holes
Datasheet
 Datasheet
EDA/CAD Models
3981260 Models
Product Attributes
Filter Similar Products
Category
Part Status
Active
Manufacturer
C/A Design
Accessory Type
Flange
Series
Features
Handle Holes
Packaging
Bulk
For Use With/Related Products
Ripac Vario-Module 3U
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1774,62000 Kč774,62 Kč
5662,15000 Kč3 310,75 Kč
10618,89500 Kč6 188,95 Kč
25566,01360 Kč14 150,34 Kč
50529,02780 Kč26 451,39 Kč
100527,83720 Kč52 783,72 Kč
Manufacturers Standard Package
Unit Price without VAT:774,62000 Kč
Unit Price with VAT:937,29020 Kč