
3983100 | |
|---|---|
DigiKey Part Number | 6387-3983100-ND |
Manufacturer | |
Manufacturer Product Number | 3983100 |
Description | CABINET ALUM 14.5X17.3X5.25 NAT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Equipment Cabinet Open Rack, Double Frame 14.583" L x 17.377" W x 5.250" H (370.40mm x 449.00mm x 133.35mm) Natural |
EDA/CAD Models | 3983100 Models |
Category | Dimensions - Panel 14.583" L x 16.800" W x 5.250" H (370.40mm x 426.72mm x 133.35mm) |
Manufacturer C/A Design | Dimensions - Overall 14.583" L x 17.377" W x 5.250" H (370.40mm x 449.00mm x 133.35mm) |
Series | Door Doorless |
Packaging Bulk | Features EMI Shielded |
Part Status Active | Mounting Rails Two Pair |
Type Equipment Cabinet | Material Metal, Aluminum |
Style Open Rack, Double Frame | Color Natural |
Number of Units 3U | Shipping Info Shipped from DigiKey |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 733,71000 Kč | 5 733,71 Kč |
| Unit Price without VAT: | 5 733,71000 Kč |
|---|---|
| Unit Price with VAT: | 6 937,78910 Kč |














