Metal, Steel Panel, Top 12.220" L x 8.400" W (310.40mm x 213.36mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3982951

DigiKey Part Number
6387-3982951-ND
Manufacturer
Manufacturer Product Number
3982951
Description
PANEL 12.220X8.400" NATURAL
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Metal, Steel Panel, Top 12.220" L x 8.400" W (310.40mm x 213.36mm) Natural
Datasheet
 Datasheet
EDA/CAD Models
3982951 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
C/A Design
Series
Packaging
Bulk
Part Status
Active
Type
Panel, Top
Size / Dimension
12.220" L x 8.400" W (310.40mm x 213.36mm)
Features
-
Color
Natural
Material
Metal, Steel
For Use With/Related Products
3982070
Ventilation
Vented
Shipping Info
Shipped from DigiKey
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 198,36000 Kč1 198,36 Kč
Manufacturers Standard Package
Unit Price without VAT:1 198,36000 Kč
Unit Price with VAT:1 450,01560 Kč