
3982710 | |
|---|---|
DigiKey Part Number | 6387-3982710-ND |
Manufacturer | |
Manufacturer Product Number | 3982710 |
Description | PANEL 12.220X16.800" NATURAL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Bottom 12.220" L x 16.800" W (310.40mm x 426.72mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 3982710 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C/A Design | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Bottom | |
Size / Dimension | 12.220" L x 16.800" W (310.40mm x 426.72mm) | |
Features | - | |
Color | Natural | |
Material | Metal, Steel | |
For Use With/Related Products | 3982090 | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 1 179,64125 Kč | 9 437,13 Kč |
| Unit Price without VAT: | 1 179,64125 Kč |
|---|---|
| Unit Price with VAT: | 1 427,36591 Kč |





