3684234
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3684234

DigiKey Part Number
6387-3684234-ND
Manufacturer
Manufacturer Product Number
3684234
Description
MOUNTING BLOCK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
3684234 Models
Product Attributes
Filter Similar Products
Category
Part Status
Active
Manufacturer
C/A Design
Accessory Type
Mounting Block
Series
For Use With/Related Products
Cover
Packaging
Bulk
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 825
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
149,77000 Kč49,77 Kč
542,54200 Kč212,71 Kč
1039,74900 Kč397,49 Kč
3035,71067 Kč1 071,32 Kč
5033,97900 Kč1 698,95 Kč
10031,75950 Kč3 175,95 Kč
25029,04612 Kč7 261,53 Kč
50027,14832 Kč13 574,16 Kč
1 00025,37461 Kč25 374,61 Kč
Manufacturers Standard Package
Unit Price without VAT:49,77000 Kč
Unit Price with VAT:60,22170 Kč