
3684128 | |
|---|---|
DigiKey Part Number | 6387-3684128-ND |
Manufacturer | |
Manufacturer Product Number | 3684128 |
Description | SUBRACK VARIO EMC 3U/84HP/245MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Aluminum Subrack Frame 3U = 5.250" (133.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 3684128 Models |
Category | Type Subrack Frame |
Manufacturer C/A Design | Size / Dimension 9.646" L x 16.800" W (245.00mm x 426.72mm) |
Series | Height 3U = 5.250" (133.35mm) |
Packaging Bulk | Guide Method No Card Guide |
Part Status Active | Material Aluminum |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 712,51000 Kč | 5 712,51 Kč |
| 5 | 4 979,13000 Kč | 24 895,65 Kč |
| Unit Price without VAT: | 5 712,51000 Kč |
|---|---|
| Unit Price with VAT: | 6 912,13710 Kč |















