
3684681 | |
|---|---|
DigiKey Part Number | 6387-3684681-ND |
Manufacturer | |
Manufacturer Product Number | 3684681 |
Description | COVER 5.591X16.800X0.039" NAT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Cover 5.591" L x 16.800" W x 0.039" H (142.00mm x 426.72mm x 1.00mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 3684681 Models |
Category | Color Natural |
Manufacturer C/A Design | Material Metal, Aluminum |
Packaging Bulk | For Use With/Related Products Ripac 84HP, 142MM |
Part Status Active | Ventilation Vented |
Type Cover | Shipping Info Shipped from DigiKey |
Size / Dimension 5.591" L x 16.800" W x 0.039" H (142.00mm x 426.72mm x 1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 535,24000 Kč | 535,24 Kč |
| 5 | 457,63000 Kč | 2 288,15 Kč |
| 10 | 427,72900 Kč | 4 277,29 Kč |
| 25 | 391,18440 Kč | 9 779,61 Kč |
| 50 | 365,62560 Kč | 18 281,28 Kč |
| 100 | 348,56680 Kč | 34 856,68 Kč |
| Unit Price without VAT: | 535,24000 Kč |
|---|---|
| Unit Price with VAT: | 647,64040 Kč |











