
3685241 | |
|---|---|
DigiKey Part Number | 6387-3685241-ND |
Manufacturer | |
Manufacturer Product Number | 3685241 |
Description | SUBRACK VARIO EMC 3U/84HP/305MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Aluminum Subrack Frame 3U = 5.250" (133.35mm) |
EDA/CAD Models | 3685241 Models |
Category | Type Subrack Frame |
Manufacturer C/A Design | Size / Dimension 12.008" L x 16.800" W (305.00mm x 426.72mm) |
Series | Height 3U = 5.250" (133.35mm) |
Packaging Bulk | Guide Method No Card Guide |
Part Status Active | Material Aluminum |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 576,99000 Kč | 6 576,99 Kč |
| Unit Price without VAT: | 6 576,99000 Kč |
|---|---|
| Unit Price with VAT: | 7 958,15790 Kč |















