
3688114 | |
|---|---|
DigiKey Part Number | 6387-3688114-ND |
Manufacturer | |
Manufacturer Product Number | 3688114 |
Description | SUBRACK ECO 3U/84HP/175 MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Steel Subrack Frame 3U = 5.250" (133.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 3688114 Models |
Category | Type Subrack Frame |
Manufacturer C/A Design | Size / Dimension 6.890" L x 16.800" W (175.00mm x 426.72mm) |
Series | Height 3U = 5.250" (133.35mm) |
Packaging Bulk | Guide Method No Card Guide |
Part Status Active | Material Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 031,53000 Kč | 2 031,53 Kč |
| 5 | 1 736,59600 Kč | 8 682,98 Kč |
| 10 | 1 623,12100 Kč | 16 231,21 Kč |
| 25 | 1 560,25000 Kč | 39 006,25 Kč |
| Unit Price without VAT: | 2 031,53000 Kč |
|---|---|
| Unit Price with VAT: | 2 458,15130 Kč |















