Breadboard, General Purpose Plated Through Hole (PTH) 4 Hole Pad (Both Sides) 0.1" (2.54mm) Grid
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Breadboard, General Purpose Plated Through Hole (PTH) 4 Hole Pad (Both Sides) 0.1" (2.54mm) Grid
PAD2

PAD2

DigiKey Part Number
4526-PAD2-ND
Manufacturer
Manufacturer Product Number
PAD2
Description
PADBOARD2 100X80MM 2SIDED PLATED
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Breadboard, General Purpose Plated Through Hole (PTH) 4 Hole Pad (Both Sides) 0.1" (2.54mm) Grid
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.1" (2.54mm) Grid
Manufacturer
BusBoard Prototype Systems
Circuit Pattern
4 Hole Pad (Both Sides)
Packaging
Bag
Hole Diameter
0.037" (0.94mm)
Part Status
Active
Size / Dimension
3.94" L x 3.15" W (100.1mm x 80.0mm)
Proto Board Type
Breadboard, General Purpose
Board Thickness
0.063" (1.60mm)
Plating
Plated Through Hole (PTH)
Material
FR4 Epoxy Glass
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 58
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1158,53000 Kč158,53 Kč
Manufacturers Standard Package
Unit Price without VAT:158,53000 Kč
Unit Price with VAT:191,82130 Kč